Part Details for CP-15M-A by atc Diversified Electronics
Overview of CP-15M-A by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-15M-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-CP-15M-A-ND
|
DigiKey | RELAY TIME DELAY 15 MIN 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$370.4200 | Buy Now |
DISTI #
430-CP-15M-A
|
Mouser Electronics | Timers Percentage Timer RoHS: Not Compliant | 4 |
|
$384.0400 | Buy Now |
DISTI #
70225644
|
RS | Timer, 15 minute percent timer, SPST, 15A, 25 VAC Resistive | ATC Diversified Electronics CP-15M-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$396.0500 | Buy Now |
|
Onlinecomponents.com | Percentage Timer | 0 |
|
$361.8400 / $382.9800 | Buy Now |