There are no models available for this part yet.
Overview of CP-40UH-4-6-14 by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-473 | Coilcraft Inc | Variable Inductor, 40uH Min, 54uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for CP-40UH-4-6-14 by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP-40UH-4-6-14
|
TME | Antenna, RFID, 125kHz, Øout: 6mm, Øint: 4mm, H: 1.4mm, 40uH Min Qty: 1 | 2 |
|
$6.3300 / $7.9600 | Buy Now |