Part Details for CP-602E-I-T W/O CABLE by Moxa Inc
Overview of CP-602E-I-T W/O CABLE by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CP-602E-I-T W/O CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71992400
|
RS | CANbus PCI Express Board,2 Port, w/Isolation,-40 to 85C Temperature | Moxa CP-602E-I-T w/o Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$659.9900 | RFQ |
|
Neutron USA | 2-port CAN interface PCI Express board with 2 KV optical isolation protection, -40 to 85C operating temperature | 3 |
|
$695.5000 | Buy Now |