Part Details for CP12090_VENLA-S-IRIS by LEDIL
Overview of CP12090_VENLA-S-IRIS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP12090_VENLA-S-IRIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2348-ND
|
DigiKey | REFLECTOR 45MM RND 27.2MM Min Qty: 25 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3520 | Buy Now |
DISTI #
CP12090_VENLA-S-IR
|
Avnet Americas | ASSEMBLY ROUND 1 POS 45MM OD 27.2MM (H) - Trays (Alt: CP12090_VENLA-S-IR) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tray | 0 |
|
$2.5610 / $3.5938 | Buy Now |
DISTI #
928-CP12090VENSIR
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 18 Degrees FWHM RoHS: Compliant | 0 |
|
$5.5000 / $8.7600 | Order Now |
|
Future Electronics | VENLA Series 45 x 27.2 mm Diameter 18° Beam Angle Luxeon S LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$5.4200 / $5.5500 | Buy Now |
DISTI #
CP12090_VENLA-S-IR
|
Avnet Americas | ASSEMBLY ROUND 1 POS 45MM OD 27.2MM (H) - Trays (Alt: CP12090_VENLA-S-IR) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tray | 0 |
|
$2.5610 / $3.5938 | Buy Now |
DISTI #
CP12090_VENLA-S-IRIS
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 45MM OD 27.2MM (H) (Alt: CP12090_VENLA-S-IRIS) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP12090_VENLA-S-IRIS
CP12090_VENLA-S-IRIS CAD Models
CP12090_VENLA-S-IRIS Part Data Attributes:
|
CP12090_VENLA-S-IRIS
LEDIL
Buy Now
|
Compare Parts:
CP12090_VENLA-S-IRIS
LEDIL
|
Samacsys Manufacturer | LEDIL |