Part Details for CP16SH10IP06223F by TE Connectivity
Overview of CP16SH10IP06223F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP16SH10IP06223F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP16SH10IP06223F-ND
|
DigiKey | POT 22K OHM 1/5W CARBON LINEAR Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6-1676003-3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 22 kOhm, 1Turn, Linear, 200 mW, ± 20% - Tape and Reel (Alt: 6-1676003-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
6-1676003-3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 22 kOhm, 1Turn, Linear, 200 mW, ± 20% - Tape and Reel (Alt: 6-1676003-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
6-1676003-3
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 22 kOhm, 1Turn, Linear, 200 mW, � 20% (Alt: 6-1676003-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1227587
|
element14 Asia-Pacific | POTENTIOMETER, 22K LIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5887 / $4.1345 | Buy Now |
DISTI #
1227587
|
Farnell | POTENTIOMETER, 22K LIN RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$2.6425 / $4.8319 | Buy Now |
Part Details for CP16SH10IP06223F
CP16SH10IP06223F CAD Models
CP16SH10IP06223F Part Data Attributes:
|
CP16SH10IP06223F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CP16SH10IP06223F
TE Connectivity
Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for CP16SH10IP06223F
This table gives cross-reference parts and alternative options found for CP16SH10IP06223F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP16SH10IP06223F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5650635008 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | CP16SH10IP06223F vs 5650635008 |
5450625108 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | CP16SH10IP06223F vs 5450625108 |
1624227-7 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | CP16SH10IP06223F vs 1624227-7 |
5450608508 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | CP16SH10IP06223F vs 5450608508 |
1624227-2 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 22000ohm, ROHS COMPLIANT | TE Connectivity | CP16SH10IP06223F vs 1624227-2 |