Part Details for CP18524_YASMEEN-35-M-B by LEDIL
Overview of CP18524_YASMEEN-35-M-B by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP18524_YASMEEN-35-M-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP18524_YASMEEN-35
|
Avnet Americas | Assembly/round/1 Pos/35.0mm (D)/20.20mm( - Trays (Alt: CP18524_YASMEEN-35) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
$0.9880 / $2.0313 | Buy Now |
DISTI #
928-CP18524-35-M-B
|
Mouser Electronics | LED Lighting Lenses Assemblies 26 Degree Spot Beam Assembly w/Holder B RoHS: Compliant | 125 |
|
$1.9300 / $4.5000 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|35.0mm (D)|20.20mm( RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 120Tray |
|
$1.7600 / $1.9400 | Buy Now |
DISTI #
CP18524_YASMEEN-35
|
Avnet Americas | Assembly/round/1 Pos/35.0mm (D)/20.20mm( - Trays (Alt: CP18524_YASMEEN-35) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray | 0 |
|
$0.9880 / $2.0313 | Buy Now |
DISTI #
CP18524_YASMEEN-35-M-B
|
Avnet Silica | Assembly/round/1 Pos/35.0mm (D)/20.20mm( (Alt: CP18524_YASMEEN-35-M-B) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$2.0000 | Buy Now |