Part Details for CP18562_AMY-70-RS-C by LEDIL
Overview of CP18562_AMY-70-RS-C by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CP18562_AMY-70-RS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-CP18562_AMY-70-RS-C-ND
|
DigiKey | AMY-70-RS-C Min Qty: 1 Lead time: 6 Weeks Container: Tray |
89 In Stock |
|
$3.8994 / $8.0400 | Buy Now |
DISTI #
CP18562_AMY-70-RS-
|
Avnet Americas | Lens for V18 Gen 8/V6 Gen 8/V9 HD Gen 8/CLL02x/CLU02x LEDs - Trays (Alt: CP18562_AMY-70-RS-) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Container: Tray | 0 |
|
$2.1840 / $4.1250 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|69.9mm (D)|14.69mm( RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 15 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.9200 / $4.4300 | Buy Now |