Part Details for CP18705_YASMEEN-70-WWW-B2-WHT by LEDIL
Overview of CP18705_YASMEEN-70-WWW-B2-WHT by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CP18705_YASMEEN-70-WWW-B2-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP18705_YASMEEN-70
|
Avnet Americas | ASSEMBLY/ROUND/1 POS/MM (D) - Trays (Alt: CP18705_YASMEEN-70) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
928-CP1870570WWB2WHT
|
Mouser Electronics | LED Lighting Lenses Assemblies Assemblyround1 Posmm (D) RoHS: Compliant | 0 |
|
$4.3500 / $8.7800 | Order Now |