Part Details for CP2.5 by Altech Corporation
Overview of CP2.5 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3592
|
Newark | Din Term Blk, Push-In, Feed-Thru |Altech CP2.5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 / $1.2000 | Buy Now |
DISTI #
1920-CP2.5-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, FEED-THRU Min Qty: 1 Lead time: 11 Weeks Container: Box |
12886 In Stock |
|
$0.6000 / $1.3000 | Buy Now |
DISTI #
845-CP2.5
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru | 360 |
|
$0.5990 / $1.3000 | Buy Now |
DISTI #
71976616
|
RS | DIN Terminal Block, Push-In, Feed-Thru,20A,600V,24-12AWG,5mm, Gray | Altech Corp CP2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1133 |
|
$1.0500 / $1.3300 | Buy Now |
|
Future Electronics | CP Series 2 Position 20 A 24-12 AWG 5 mm Push-In Feed-Thru DIN Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.6350 / $0.7250 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Grey RoHS: Compliant | 55494 Factory Stock |
|
$0.6290 / $0.9450 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Feed-Thru Min Qty: 100 | 36626 |
|
$0.8000 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Grey RoHS: Compliant | 55494 Factory Stock |
|
$0.6290 / $0.9450 | Buy Now |
DISTI #
10123095
|
TestEquity LLC | Altech CP2.5 DIN Terminal Block, Push-In, Feed-Thru, 20A, 600V, 24-12AWG, 5mm, Gray, 100/Pk | 0 |
|
$0.9300 | Buy Now |