Part Details for CP2272-000 by TE Connectivity
Overview of CP2272-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2272-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP2272-000-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7260 | Buy Now |
DISTI #
CP2272-000
|
Avnet Americas | 202A121-4/86-0-CS2949 - Bulk (Alt: CP2272-000) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6200 / $12.7800 | Buy Now |
DISTI #
650-CP2272-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202A121-486-0-CS2949 RoHS: Compliant | 0 |
|
$12.4500 / $12.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 12 Weeks Container: Box | 0Box |
|
$11.5400 | Buy Now |
DISTI #
RYC202A121-4/86-0-CS2949
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.6716 / $13.4329 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Polyolefin Black RoHS: Compliant |
145 In Stock |
|
$12.1600 / $17.6500 | Buy Now |
DISTI #
62998660
|
Verical | Heat Shrink Molded Boot ST Polyolefin Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 145 |
|
$16.2182 / $22.7448 | Buy Now |
DISTI #
CP2272-000
|
TTI | Heat Shrink Cable Boots & End Caps 202A121-486-0-CS2949 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Each | Americas - 0 |
|
$10.9100 / $12.0000 | Buy Now |
DISTI #
RYC202A121-4/86-0-CS2949
|
Interstate Connecting Components | 0 |
|
$11.6716 / $13.4329 | Buy Now | |
DISTI #
000000000003583015
|
Sager | Heat Shrink Cable Boots & End Caps 202A121-486-0-CS2949 Min Qty: 1 | 0 |
|
$12.6000 / $15.7500 | Buy Now |