Part Details for CP2E-N20DR-A by OMRON Industrial Automation
Overview of CP2E-N20DR-A by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2E-N20DR-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-CP2E-N20DR-A-ND
|
DigiKey | I/O MOD 12 DIG 8 RELAY 100-240V Min Qty: 1 Lead time: 9 Weeks Container: Box |
5 In Stock |
|
$437.7840 / $452.8800 | Buy Now |
DISTI #
71980745
|
RS | CP2E CPU, 1 Ethernet port, 12 TTL Inputs 8 Relay Outputs ,1 Option port, AC | Omron Automation CP2E-N20DR-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$472.5300 | Buy Now |
DISTI #
OMICP2E-N20DR-A
|
Heilind Electronics | CP2,1ENET12IN8RELAY,1OPT,AC CP2EN20DRA | Americas - 0 in Stock |
|
Buy Now |