Part Details for CP2E-N40DR-A by OMRON Corporation
Overview of CP2E-N40DR-A by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2E-N40DR-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP2EN40DRA
|
Avnet Americas | Programmable Controller Network Model 24 Input 16 Output DC Input/Relays Output 100V to 240V DIN Rail - Bulk (Alt: CP2EN40DRA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$941.8400 / $1,127.1200 | Buy Now |
DISTI #
653-CP2E-N40DR-A
|
Mouser Electronics | PLC Controllers CP2,2Enet24In16Relay2opt,AC | 6 |
|
$787.4800 / $835.0500 | Buy Now |
DISTI #
CP2EN40DRA
|
Avnet Americas | Programmable Controller Network Model 24 Input 16 Output DC Input/Relays Output 100V to 240V DIN Rail - Bulk (Alt: CP2EN40DRA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$941.8400 / $1,127.1200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$1,078.4207 | Buy Now |
Part Details for CP2E-N40DR-A
CP2E-N40DR-A CAD Models
CP2E-N40DR-A Part Data Attributes:
|
CP2E-N40DR-A
OMRON Corporation
Buy Now
|
Compare Parts:
CP2E-N40DR-A
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |