There are no models available for this part yet.
Overview of CP2E-S40DR-A by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1032CP-2-EVALZ | Analog Devices | Iso uPMU&Digi 5.0Vout2_CB | |
ADP1031CP-2-EVALZ | Analog Devices | Iso uPMU&Digi 5.0Vout2_CB | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for CP2E-S40DR-A by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP2ES40DRA
|
Avnet Americas | Programmable Controller Standard Model 24 Input 16 Output DC Input/Relays Output 100V to 240V DIN Rail - Bulk (Alt: CP2ES40DRA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$861.3200 / $1,030.7600 | Buy Now | |
DISTI #
653-CP2E-S40DR-A
|
Mouser Electronics | Programmable Logic Controllers - PLCs CP2,232-485,24In16OutSnk,AC | 0 |
|
$768.1100 / $824.9200 | Order Now |
CAD Models for CP2E-S40DR-A by OMRON Corporation
Part Data Attributes for CP2E-S40DR-A by OMRON Corporation
CP2E-S40DR-A
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
CP2E-S40DR-AOMRON CorporationVS
-