Part Details for CP3010 by Okaya Electric America Inc
Overview of CP3010 by Okaya Electric America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$6.1100 / $13.7800 | Buy Now |
Part Details for CP3010
CP3010 CAD Models
CP3010 Part Data Attributes:
|
CP3010
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
CP3010
Okaya Electric America Inc
Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Surface Mount | NO |