Part Details for CP3019-12AF (ALTERNATE: 6151607080) by Chicago Pneumatic
Overview of CP3019-12AF (ALTERNATE: 6151607080) by Chicago Pneumatic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3019-12AF (ALTERNATE: 6151607080)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72550640
|
RS | Angle Sander, 3" Plate Capacity, 1/2Hp, 375W, 12000Rpm, CP3019 Series | Chicago Pneumatic Tools CP3019-12AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$778.9500 | Buy Now |