Part Details for CP30622X by Cliff Electronic Components
Overview of CP30622X by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30622X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7069
|
Newark | Adaptor, Rj45 8P Jack-Jack, Cat6, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:Slim Feedthrough, Convert From Gender:Jack, Convert From Positions:8Positions Rohs Compliant: Yes |Cliff Electronic Components CP30622X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$4.6900 / $8.6700 | Buy Now |
DISTI #
4654-CP30622X-ND
|
DigiKey | FM SLIM FT CAT6 2.5 HOLE BLK Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3026 / $6.3800 | Buy Now |
DISTI #
77777098
|
Verical | CP30622X Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$8.1221 | Buy Now |
DISTI #
CP30622X
|
TME | Coupler, SLIM, Cat: 6, Layout: 8p8c, RJ45 socket,both sides, 29mm Min Qty: 1 | 15 |
|
$4.7300 / $6.9300 | Buy Now |