Part Details for CP41A-AFS-CL0P0454 by Cree, Inc.
Overview of CP41A-AFS-CL0P0454 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for CP41A-AFS-CL0P0454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7500
|
Newark | Piranha P41-A Series Led - Amber Color,70 Degree,iv: Full Rank,hue From A4 To A5, Tube Pack Rohs Compliant: Yes |Cree Led CP41A-AFS-CL0P0454 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.1500 | Buy Now |
DISTI #
CP41A-AFS-CL0P0454-ND
|
DigiKey | LED AMBER CLEAR P4 T/H Min Qty: 60 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1785 | Buy Now |
DISTI #
CP41A-AFS-CL0P0454
|
Avnet Americas | PIRANHA P41-A SERIES LED - AMBER COLOR,70 DEGREE,IV: FULL RANK,HUE FROM A4 TO A5, TUBE PACK - Rail/Tube (Alt: CP41A-AFS-CL0P0454) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.1008 / $0.1168 | Buy Now |
DISTI #
941-CP41AAFSCL0P0454
|
Mouser Electronics | Standard LEDs - Through Hole Amber RoHS: Compliant | 0 |
|
$0.1370 / $0.1900 | Order Now |
DISTI #
CP41A-AFS-CL0P0454
|
TTI | Standard LEDs - Through Hole Amber RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.1090 / $0.1750 | Buy Now |
DISTI #
CP41A-AFS-CL0P0454
|
Avnet Americas | PIRANHA P41-A SERIES LED - AMBER COLOR,70 DEGREE,IV: FULL RANK,HUE FROM A4 TO A5, TUBE PACK - Rail/Tube (Alt: CP41A-AFS-CL0P0454) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.1008 / $0.1168 | Buy Now |
DISTI #
CP41A-AFS-CL0P0454
|
Avnet Americas | PIRANHA P41-A SERIES LED - AMBER COLOR,70 DEGREE,IV: FULL RANK,HUE FROM A4 TO A5, TUBE PACK - Rail/Tube (Alt: CP41A-AFS-CL0P0454) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.1008 / $0.1168 | Buy Now |
Part Details for CP41A-AFS-CL0P0454
CP41A-AFS-CL0P0454 CAD Models
CP41A-AFS-CL0P0454 Part Data Attributes
|
CP41A-AFS-CL0P0454
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41A-AFS-CL0P0454
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.2 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.05 mm | |
Packing Method | TUBE | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |