Part Details for CP41A-PHS-CM0P0JJ4 by Cree, Inc.
Overview of CP41A-PHS-CM0P0JJ4 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CP41A-PHS-CM0P0JJ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CP41A-PHS-CM0P0JJ4-ND
|
DigiKey | PIRANHA P41-A SERIES LED - ORANG Min Qty: 60 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2008 | Buy Now |
DISTI #
CP41A-PHS-CM0P0JJ4
|
Avnet Americas | Single Color LED Orange 11000mlm 618nm 70mA 3-Pin Through Hole Tube - Rail/Tube (Alt: CP41A-PHS-CM0P0JJ4) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.1134 / $0.1314 | Buy Now |
DISTI #
941-CP41APHSCM0P0JJ4
|
Mouser Electronics | Standard LEDs - Through Hole Orange P4 RoHS: Compliant | 0 |
|
$0.1540 / $0.2100 | Order Now |
DISTI #
CP41A-PHS-CM0P0JJ4
|
TTI | Standard LEDs - Through Hole Orange P4 RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.1220 / $0.1970 | Buy Now |
DISTI #
CP41A-PHS-CM0P0JJ4
|
Avnet Americas | Single Color LED Orange 11000mlm 618nm 70mA 3-Pin Through Hole Tube - Rail/Tube (Alt: CP41A-PHS-CM0P0JJ4) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.1134 / $0.1314 | Buy Now |
Part Details for CP41A-PHS-CM0P0JJ4
CP41A-PHS-CM0P0JJ4 CAD Models
CP41A-PHS-CM0P0JJ4 Part Data Attributes:
|
CP41A-PHS-CM0P0JJ4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41A-PHS-CM0P0JJ4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Date Of Intro | 2016-11-04 | |
Optoelectronic Device Type | SINGLE COLOR LED |