Part Details for CP41B-AHS-CM0Q0264 by Cree, Inc.
Overview of CP41B-AHS-CM0Q0264 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP41B-AHS-CM0Q0264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2766
|
Newark | Led, Dome, 3Mm, Amber, 591Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:3Mm, Forward Current If:70Ma, Forward Voltage:2.5V, Wavelength Typ:591Nm, Viewing Angle:100°, Lens Shape:Dome Rohs Compliant: Yes |Cree Led CP41B-AHS-CM0Q0264 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.5040 | Buy Now |
DISTI #
CP41B-AHS-CM0Q0264-ND
|
DigiKey | LED AMBER CLEAR P4 T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube |
480 In Stock |
|
$0.1629 / $0.2300 | Buy Now |
DISTI #
CP41B-AHS-CM0Q0264
|
Avnet Americas | PIRANHA P41-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK - Rail/Tube (Alt: CP41B-AHS-CM0Q0264) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
941-CP41BAHSCM0Q0264
|
Mouser Electronics | Standard LEDs - Through Hole 100DG AMB STNDOF P4 LED 591NM 2.5V RoHS: Compliant | 2964 |
|
$0.1590 / $0.2200 | Buy Now |
DISTI #
CP41B-AHS-CM0Q0264
|
TTI | Standard LEDs - Through Hole 100DG AMB STNDOF P4 LED 591NM 2.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.1630 / $0.1940 | Buy Now |
Part Details for CP41B-AHS-CM0Q0264
CP41B-AHS-CM0Q0264 CAD Models
CP41B-AHS-CM0Q0264 Part Data Attributes
|
CP41B-AHS-CM0Q0264
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-AHS-CM0Q0264
Cree, Inc.
Single Color LED, Amber, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 100 deg |