Part Details for CP41B-RHS-CM0Q0EE4 by Cree, Inc.
Overview of CP41B-RHS-CM0Q0EE4 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CP41B-RHS-CM0Q0EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP41B-RHS-CM0Q0EE4-ND
|
DigiKey | LED RED CLEAR P4 T/H Min Qty: 60 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2232 | Buy Now |
DISTI #
CP41B-RHS-CM0Q0EE4
|
Avnet Americas | PIRANHA P41-B SERIES LED - RED COLOR,5500-13200MLM,TUBE PACK - Rail/Tube (Alt: CP41B-RHS-CM0Q0EE4) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.1260 / $0.1460 | Buy Now |
DISTI #
941-CP41BRHSCM0Q0EE4
|
Mouser Electronics | Standard LEDs - Through Hole Red LED RoHS: Compliant | 95 |
|
$0.1840 / $0.2400 | Buy Now |
DISTI #
CP41B-RHS-CM0Q0EE4
|
TTI | Standard LEDs - Through Hole Red LED RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.1360 / $0.2190 | Buy Now |
Part Details for CP41B-RHS-CM0Q0EE4
CP41B-RHS-CM0Q0EE4 CAD Models
CP41B-RHS-CM0Q0EE4 Part Data Attributes:
|
CP41B-RHS-CM0Q0EE4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-RHS-CM0Q0EE4
Cree, Inc.
Single Color LED, Red, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 100 deg |