Part Details for CP41B-WES-CK0P0154 by Cree, Inc.
Overview of CP41B-WES-CK0P0154 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CP41B-WES-CK0P0154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6664
|
Newark | Led, White, T-1 (3Mm), 5.2Cd, Led Color:White, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:30Ma, Forward Voltage:3.6V, Luminous Intensity:5.2Cd, Viewing Angle:60°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Cree Led CP41B-WES-CK0P0154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.2660 / $0.8310 | Buy Now |
DISTI #
CP41B-WES-CK0P0154-ND
|
DigiKey | LED COOL WHITE CLEAR P4 T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1208 In Stock |
|
$0.3139 / $0.4100 | Buy Now |
DISTI #
CP41B-WES-CK0P0154
|
Avnet Americas | FULL RANK, TUBE PACK - Rail/Tube (Alt: CP41B-WES-CK0P0154) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.2142 / $0.2482 | Buy Now |
DISTI #
04R6664
|
Avnet Americas | FULL RANK, TUBE PACK - Bulk (Alt: 04R6664) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 75 Partner Stock |
|
$0.3390 / $0.8310 | Buy Now |
DISTI #
941-CP41BWESCK0P0154
|
Mouser Electronics | Standard LEDs - Through Hole 60DG C-WT STNDOF P4 LED 9000K 3.6V RoHS: Compliant | 9026 |
|
$0.3130 / $0.4000 | Buy Now |
DISTI #
V36:1790_06265349
|
Arrow Electronics | LED Uni-Color Cool White 9000K 4-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2215 | Americas - 59 |
|
$0.1985 | Buy Now |
DISTI #
CP41B-WES-CK0P0154
|
TTI | Standard LEDs - Through Hole 60DG C-WT STNDOF P4 LED 9000K 3.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.3060 / $0.3720 | Buy Now |
Part Details for CP41B-WES-CK0P0154
CP41B-WES-CK0P0154 CAD Models
CP41B-WES-CK0P0154 Part Data Attributes
|
CP41B-WES-CK0P0154
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-WES-CK0P0154
Cree, Inc.
Single Color LED, Cool White, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 5200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 60 deg |