Part Details for CP41B-WES-CM0P0244 by Cree, Inc.
Overview of CP41B-WES-CM0P0244 by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP41B-WES-CM0P0244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2776
|
Newark | Led, Cool White, 5.2Cd, 7Lm, Led Color:Cool White, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:30Ma, Forward Voltage:3.6V, Luminous Intensity:5.2Cd, Viewing Angle:60°, Lens Shape:-, Product Range:-, No. Of Pins:4Pins Rohs Compliant: Yes |Cree Led CP41B-WES-CM0P0244 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.7540 | Buy Now |
DISTI #
CP41B-WES-CM0P0244-ND
|
DigiKey | LED COOL WHITE CLEAR P4 T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2 In Stock |
|
$0.3569 / $0.4600 | Buy Now |
DISTI #
CP41B-WES-CM0P0244
|
Avnet Americas | 5500-11000MLM, CHROM W2-W4, TUBE PACK - Rail/Tube (Alt: CP41B-WES-CM0P0244) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.2432 / $0.2818 | Buy Now |
DISTI #
941-CP41BWESCM0P0244
|
Mouser Electronics | Standard LEDs - Through Hole White LED RoHS: Compliant | 125 |
|
$0.3560 / $0.4600 | Buy Now |
DISTI #
V36:1790_06265350
|
Arrow Electronics | LED Uni-Color Cool White 9000K 4-Pin Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2024 | Americas - 60 |
|
$0.2254 | Buy Now |
DISTI #
CP41B-WES-CM0P0244
|
TTI | Standard LEDs - Through Hole White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.3470 / $0.4240 | Buy Now |
DISTI #
CP41B-WES-CM0P0244
|
Avnet Americas | 5500-11000MLM, CHROM W2-W4, TUBE PACK - Rail/Tube (Alt: CP41B-WES-CM0P0244) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$0.2432 / $0.2818 | Buy Now |
DISTI #
CP41B-WES-CM0P0244
|
Avnet Silica | 5500-11000MLM, CHROM W2-W4, TUBE PACK (Alt: CP41B-WES-CM0P0244) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2088305
|
element14 Asia-Pacific | LED, COOL WHITE, 5.2CD, 7LM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3762 / $0.4863 | Buy Now |
DISTI #
2088305
|
Farnell | LED, COOL WHITE, 5.2CD, 7LM RoHS: Compliant Min Qty: 60 Lead time: 22 Weeks, 2 Days Container: Each | 0 |
|
$0.3277 / $0.8173 | Buy Now |
Part Details for CP41B-WES-CM0P0244
CP41B-WES-CM0P0244 CAD Models
CP41B-WES-CM0P0244 Part Data Attributes:
|
CP41B-WES-CM0P0244
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP41B-WES-CM0P0244
Cree, Inc.
Single Color LED, Cool White, T-1, 3mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 5200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 60 deg |