CP42B-AKS-CM0Q0264
Cree, Inc.
Description: Single Color LED, Amber, T1-1/2, 4mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of CP42B-AKS-CM0Q0264 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CP42B-AKS-CM0Q0264 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ8747
Newark Led, Hi Bright, 4Mm, Led Colour:Amber, Led Mounting:Through Hole, Led Case Size:4Mm, Forward Current If:70Ma, Forward Voltage:2.5V, Wavelength Typ:599Nm, Luminous Intensity:-, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Rohs Compliant: Yes |Cree Led CP42B-AKS-CM0Q0264 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6000
  • 10 $0.4610
  • 100 $0.2510
  • 500 $0.1990
  • 1,000 $0.1740
  • 2,500 $0.1510
  • 10,000 $0.1380
  • 25,000 $0.1360
$0.1360 / $0.6000 Buy Now
DISTI # CP42B-AKS-CM0Q0264
Avnet Americas PIRANHA P42-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK - Rail/Tube (Alt: CP42B-AKS-CM0Q0264) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tube 0
RFQ

CAD Models for CP42B-AKS-CM0Q0264 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP42B-AKS-CM0Q0264 by Cree, Inc.

CP42B-AKS-CM0Q0264
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE INC
Package Description
7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.07 A
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.85 mm
Packing Method
TUBE
Shape
CYLINDRICAL
Size
4 mm
Surface Mount
NO
T-code
T1-1/2
Terminal Pitch
5.08 mm
Viewing Angle
120 deg
Want to compare parts?
  1. CP42B-AKS-CM0Q0264
    Cree, Inc.
    Single Color LED, Amber, T1-1/2, 4mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for CP42B-AKS-CM0Q0264

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP42B-AKS-CM0Q0264 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP42B-AKS-CM0Q0264 by Cree, Inc.

Select Manufacturer
Which Manufacturer of CP42B-AKS-CM0Q0264 would you like to use for your alert(s)?
  • Please alert me when CP42B-AKS-CM0Q0264 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP42B-AKS-CM0Q0264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP42B-AKS-CM0Q0264 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP42B-AKS-CM0Q0264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP42B-AKS-CM0Q0264.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP42B-AKS-CM0Q0264 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: