Part Details for CP42S-GKS-CE0H0694 by Cree, Inc.
Overview of CP42S-GKS-CE0H0694 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Medical Imaging
Part Details for CP42S-GKS-CE0H0694
CP42S-GKS-CE0H0694 CAD Models
CP42S-GKS-CE0H0694 Part Data Attributes
|
CP42S-GKS-CE0H0694
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CP42S-GKS-CE0H0694
Cree, Inc.
Single Color LED, Green, T1-1/2, 4mm, 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 7.60 X 7.60 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.85 mm | |
Packing Method | TUBE | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 120 deg |