Part Details for CP603395H by CUI Devices
Overview of CP603395H by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP603395H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4050-ND
|
DigiKey | PELTIER, 30 X 30 X 3.95 MM, 6 A, Min Qty: 120 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1637 | Buy Now |
DISTI #
490-CP603395H
|
Mouser Electronics | Thermoelectric Peltier Modules 30x30x3.95mm peltier 8.8Vin 6A high perf RoHS: Compliant | 11 |
|
$17.9000 / $22.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks Container: Box | 0Box |
|
$16.7100 | Buy Now |
|
Onlinecomponents.com | 6.0 A High Performance Peltier (TEC) Module - 30 x 30 x 3.95 mm, 6.0 A Input w/Leads RoHS: Compliant | 0 |
|
$15.5500 / $32.5800 | Buy Now |