Part Details for CP6036G by nVent Hoffman
Overview of CP6036G by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP6036G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5748
|
Newark | Panel, Steel, 58.2" X 34.2", Natural, Panel Type:Panel, Panel Material:Steel, Body Color:Natural, For Use With:Hoffman 60" X 36" Wall Mount Enclosures, External Height - Metric:1.48M, External Width - Metric:869Mm Rohs Compliant: Yes |Nvent Hoffman CP6036G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$511.7100 / $562.4200 | Buy Now |
DISTI #
70307673
|
RS | Internal Panel for 60 x 36 in Enclosure, Unpainted Steel, Concept Series | nVent HOFFMAN CP6036G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$584.9200 | Buy Now |