Part Details for CP604020395H by CUI Devices
Overview of CP604020395H by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP604020395H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP604020395H-ND
|
DigiKey | PELTIER, 40 X 20 X 3.95 MM, 6.0 Min Qty: 1 Lead time: 13 Weeks Container: Box |
587 In Stock |
|
$16.3056 / $19.4600 | Buy Now |
DISTI #
490-CP604020395H
|
Mouser Electronics | Thermoelectric Peltier Modules 40x20x3.95mm 6A Wire leads arcTEC RoHS: Compliant | 0 |
|
$19.0700 | Order Now |
|
Future Electronics | CP60H Series 7.6 V 6 A 30.2 W Wire Leads arcTEC Peltier Module RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks Container: Box | 0Box |
|
$17.1700 | Buy Now |
|
Future Electronics | CP60H Series 7.6 V 6 A 30.2 W Wire Leads arcTEC Peltier Module RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks Container: Box | 0Box |
|
$17.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8000 / $22.1800 | Buy Now |
Part Details for CP604020395H
CP604020395H CAD Models
CP604020395H Part Data Attributes
|
CP604020395H
CUI Devices
Buy Now
|
Compare Parts:
CP604020395H
CUI Devices
|
Samacsys Manufacturer | CUI Devices |