Part Details for CP80C86-2 by Intersil Corporation
Overview of CP80C86-2 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP80C86-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MPU 80186 Processor 16bit 8MHz 40-Pin PDIP |
79 In Stock |
|
$23.3300 / $109.2900 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 16-BIT, 8MHZ, MICROPROCESSOR, PDIP40 | 24 |
|
$31.4145 / $34.9050 | Buy Now |
|
Quest Components | 16-BIT, 8MHZ, MICROPROCESSOR, PDIP40 | 1 |
|
$60.4600 | Buy Now |
Part Details for CP80C86-2
CP80C86-2 CAD Models
CP80C86-2 Part Data Attributes
|
CP80C86-2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP80C86-2
Intersil Corporation
16-BIT, 8MHz, MICROPROCESSOR, PDIP40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 8 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CP80C86-2
This table gives cross-reference parts and alternative options found for CP80C86-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP80C86-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP80C86-2 | 16-BIT, 8MHz, MICROPROCESSOR, PDIP40 | Intersil Corporation | CP80C86-2 vs IP80C86-2 |
CP80C86-2Z | 16-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | CP80C86-2 vs CP80C86-2Z |