Part Details for CP8L32/BL by Altech Corporation
Overview of CP8L32/BL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP8L32/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3679
|
Newark | Din Term Blk, Push-In, 8X4 Conn |Altech CP8L32/BL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9800 / $35.1800 | Buy Now |
DISTI #
1920-CP8L32/BL-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 8X4 CONN Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$23.7940 | Buy Now |
DISTI #
845-CP8L32/BL
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In, 8x4 Conn | 0 |
|
$22.5400 / $23.7900 | Order Now |
DISTI #
72100117
|
RS | DIN Terminal Block, Push-In, 8x4 Conn, 10A, 300V, 24-14AWG, 9MM, Black | Altech Corp CP8L32/BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 / $24.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$20.9800 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 8x4 Connection - 10A - 300V - 24-14AWG - 9mm - Black RoHS: Compliant | 0 |
|
$21.7800 / $28.8000 | Buy Now |
DISTI #
10112330
|
TestEquity LLC | Altech CP8L32/BL DIN Terminal Block, Push-In, 8x4 Conn, 10A, 300V, 24-14AWG, 9mm, Black, 10/Pk | 0 |
|
$31.4600 | Buy Now |