Part Details for CPA-0024499-A by Norgren
Overview of CPA-0024499-A by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA |
Price & Stock for CPA-0024499-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72726793
|
RS | CYLINDER, NFPA ALUMINUM PROFILE CUTAWAY | Norgren CPA-0024499-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$153.9500 | RFQ |