Part Details for CPC1016NTR by IXYS Corporation
Overview of CPC1016NTR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1016NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2932
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,so Rohs Compliant: Yes |Ixys Semiconductor CPC1016NTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
849-CPC1016NTR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 100V 100mA Solid State Relay RoHS: Compliant | 45375 |
|
$0.8790 / $1.5300 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
DISTI #
CPC1016NTR
|
TTI | Solid State Relays - PCB Mount 1-Form-A 100V 100mA Solid State Relay Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8300 / $0.8900 | Buy Now |
DISTI #
CPC1016NTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.100VAC Min Qty: 2000 | 0 |
|
$1.1000 | RFQ |
|
CHIPMALL.COM LIMITED | 1 Form ASPST-NO 1.2V 100V 16 100mA SOP-4-2.54mm Solid State Relays - MOS Output PhotoMOS ROHS | 236 |
|
$0.9152 / $1.4926 | Buy Now |
|
Chips Pulse Industry Limited | SOP-4 Solid State Relays RoHS Purchase Online, Ship Immediately | 283 |
|
$0.8405 / $1.0499 | Buy Now |
|
LCSC | 1 Form A(SPST-NO) 1.2V 100V 16 100mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | 236 |
|
$0.9339 / $1.5231 | Buy Now |
Part Details for CPC1016NTR
CPC1016NTR CAD Models
CPC1016NTR Part Data Attributes
|
CPC1016NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1016NTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |