Part Details for CPC1016NTR by Littelfuse Inc
Overview of CPC1016NTR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1016NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6362
|
Newark | Mosfet Relay, Spst-No, 0.1A, 100V, Sop-4 Rohs Compliant: Yes |Littelfuse CPC1016NTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8840 / $2.0600 | Buy Now |
|
Future Electronics | CPC1016N Series SPST 100 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
3995853
|
Farnell | MOSFET RELAY, SPST-NO, 0.1A, 100V, SOP-4 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$1.1102 / $1.4861 | Buy Now |
Part Details for CPC1016NTR
CPC1016NTR CAD Models
CPC1016NTR Part Data Attributes
|
CPC1016NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1016NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |