Part Details for CPC1018N by IXYS Corporation
Overview of CPC1018N by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1018N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7703
|
Newark | Solid State Mosfet Relay, Spst, 0.6A/60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:600Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1018N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
849-CPC1018N
|
Mouser Electronics | Solid State Relays - PCB Mount SPST NO Relay RoHS: Compliant | 100762 |
|
$1.4600 / $2.3900 | Buy Now |
DISTI #
CPC1018N
|
TTI | Solid State Relays - PCB Mount SPST NO Relay RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 1700 In Stock |
|
$1.4600 / $1.5800 | Buy Now |
DISTI #
CPC1018N
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 600mA, max.60VAC Min Qty: 1 | 606 |
|
$2.5700 / $3.8600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 789 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
3218471
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3858 / $2.2998 | Buy Now |
DISTI #
3218471
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$2.2523 / $3.0155 | Buy Now |
Part Details for CPC1018N
CPC1018N CAD Models
CPC1018N Part Data Attributes
|
CPC1018N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1018N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE | |
Terminal Finish | MATTE TIN |
Alternate Parts for CPC1018N
This table gives cross-reference parts and alternative options found for CPC1018N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1018N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1018N | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1018N vs CPC1018N |
CPC1018NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1018N vs CPC1018NTR |