Part Details for CPC1019NTR by IXYS Corporation
Overview of CPC1019NTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1019NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1019NTR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay RoHS: Compliant | 26402 |
|
$1.1500 / $2.0100 | Buy Now |
DISTI #
CPC1019NTR
|
TTI | Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0200 / $1.1500 | Buy Now |
DISTI #
CPC1019NTR
|
TME | Relay: solid state, 750mA, max.60VDC, SMT, SOP4, 4.09x3.81x2.03mm Min Qty: 2000 | 0 |
|
$1.4300 | RFQ |
Part Details for CPC1019NTR
CPC1019NTR CAD Models
CPC1019NTR Part Data Attributes:
|
CPC1019NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1019NTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.75 A | |
On-state Resistance-Max | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |