-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6368
|
Newark | Mosfet Relay, Spst-No, 0.1A, 350V, Sop-4 Rohs Compliant: Yes |Littelfuse CPC1035NTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3388 |
|
$1.0100 / $1.7400 | Buy Now |
|
Future Electronics | CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 26000Reel |
|
$1.2200 | Buy Now |
DISTI #
65662241
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP T/R Min Qty: 46 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$1.4306 / $1.6729 | Buy Now |
DISTI #
78978976
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2347 | Americas - 2000 |
|
$0.9756 | Buy Now |
|
Quest Components | 1600 |
|
$1.4895 / $3.9720 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.9930 / $7.0150 | Buy Now |
DISTI #
3995850
|
element14 Asia-Pacific | MOSFET RELAY, SPST-NO, 0.1A, 350V, SOP-4 RoHS: Compliant Min Qty: 1 Container: Each | 3388 |
|
$0.9906 / $1.7669 | Buy Now |
DISTI #
3995850
|
Farnell | MOSFET RELAY, SPST-NO, 0.1A, 350V, SOP-4 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 3388 |
|
$1.2383 / $1.6452 | Buy Now |
|
New Advantage Corporation | CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 22000 |
|
$1.1600 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1035NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1035NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |