Part Details for CPC1130N by IXYS Corporation
Overview of CPC1130N by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1130N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1130N
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole Relay 350V 120mA RoHS: Compliant | 874 |
|
$1.2600 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 4-Pin SOIC N Tube RoHS: Compliant |
65 In Stock |
|
$1.2100 / $1.6400 | Buy Now |
DISTI #
CPC1130N
|
TTI | Solid State Relays - PCB Mount Single Pole Relay 350V 120mA Min Qty: 500 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.4100 | Buy Now |
DISTI #
CPC1130N
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 12 |
|
$1.8100 / $3.4400 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NC(1FormB) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$3.5600 / $3.8100 | Buy Now |
Part Details for CPC1130N
CPC1130N CAD Models
CPC1130N Part Data Attributes
|
CPC1130N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1130N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1130N
This table gives cross-reference parts and alternative options found for CPC1130N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1130N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1130NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Corporation | CPC1130N vs CPC1130NTR |