Part Details for CPC1150N by Littelfuse Inc
Overview of CPC1150N by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1150N-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
6686 In Stock |
|
$1.1722 / $2.0800 | Buy Now |
DISTI #
V36:1790_14441571
|
Arrow Electronics | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2320 | Americas - 86 |
|
$1.0489 / $1.4503 | Buy Now |
|
Future Electronics | CPC1150N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 370Tube |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
70365778
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 86 |
|
$1.0489 / $1.4503 | Buy Now |
|
LCSC | SOP-4 Solid State Relay (MOS Output) ROHS | 98 |
|
$1.0598 / $1.7089 | Buy Now |
Part Details for CPC1150N
CPC1150N CAD Models
CPC1150N Part Data Attributes:
|
CPC1150N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1150N
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |