Part Details for CPC1230NTR by IXYS Corporation
Overview of CPC1230NTR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1230NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2938
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,so Rohs Compliant: Yes |Ixys Semiconductor CPC1230NTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
849-CPC1230NTR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 350V 120mA Solid State Relay RoHS: Compliant | 1162 |
|
$0.9900 / $1.7500 | Buy Now |
|
Quest Components | 52 |
|
$0.9135 / $2.4360 | Buy Now | |
DISTI #
CPC1230NTR
|
TTI | Solid State Relays - PCB Mount 1-Form-A 350V 120mA Solid State Relay Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8700 / $0.8900 | Buy Now |
DISTI #
CPC1230NTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 2000 | 0 |
|
$1.2200 | RFQ |
|
ComSIT USA | Transistor Output SSR, 1-Channel, 1500V Isolation RoHS: Compliant | Americas - 8000 |
|
RFQ |
Part Details for CPC1230NTR
CPC1230NTR CAD Models
CPC1230NTR Part Data Attributes
|
CPC1230NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1230NTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.1 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1230NTR
This table gives cross-reference parts and alternative options found for CPC1230NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1230NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | CPC1230NTR vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | CPC1230NTR vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | CPC1230NTR vs OCM446LDF |
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | CPC1230NTR vs G2-1A02-TT |
OCM223LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | CPC1230NTR vs OCM223LDF-R2 |
OCM246LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | CPC1230NTR vs OCM246LDF-R2 |
LCA125LS | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | CPC1230NTR vs LCA125LS |
PLA132 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | CPC1230NTR vs PLA132 |
OCM207DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | CPC1230NTR vs OCM207DPF |
TLP595G(TP5) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | CPC1230NTR vs TLP595G(TP5) |