-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6377
|
Newark | Mosfet Relay, Spst-No, 0.12A, 350V/Sop-4 Rohs Compliant: Yes |Littelfuse CPC1230NTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0000 / $2.3400 | Buy Now |
|
Future Electronics | CPC Series SPST 350 V 120 mA 1 Channel Solid State Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
3995923
|
Farnell | MOSFET RELAY, SPST-NO, 0.12A, 350V/SOP-4 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$1.2655 / $1.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1230NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1230NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |