Part Details for CPC1231N by IXYS Corporation
Overview of CPC1231N by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for CPC1231N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1231N
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay RoHS: Compliant | 462 |
|
$1.1100 / $1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
CPC1231N
|
TTI | Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
CPC1231N
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 345 |
|
$1.4400 / $2.7500 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NC(1FormB) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 378 |
|
$2.8500 / $3.0500 | Buy Now |
Part Details for CPC1231N
CPC1231N CAD Models
CPC1231N Part Data Attributes
|
CPC1231N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1231N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0006 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Terminal Finish | Matte Tin (Sn) |