There are no models available for this part yet.
Overview of CPC1335P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPC1335P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ4924
|
Newark | 1-Form-A Optomos 350V Tvs 40V 8L Flatpk/ Tube |Littelfuse CPC1335P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now | |
DISTI #
CPC1335P-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
450 In Stock |
|
$2.5794 / $3.8700 | Buy Now | |
Future Electronics | CPC1335 Single-Pole Opto MOS Relay Bi-directional Transient Protection RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$2.7500 / $3.1500 | Buy Now |
CAD Models for CPC1335P by Littelfuse Inc
Part Data Attributes for CPC1335P by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish
|
TIN
|
Related Parts for CPC1335P
-
CPC1333GRTRSolid State Relays
-
EEEFK1H221PFixed Capacitors
-
COP8CDR9HVA8Microcontrollers
-
FQA18N50V2Power Field-Effect Transistors
-
LL4148Rectifier Diodes
-
CNY172SR2VMOptocoupler
-
M80-307Terminals and Terminal Blocks
-
CPDF5V0UTransient Suppressors
-
PMDXB600UNELZSmall Signal Field-Effect Transistors