Part Details for CPC1390G by IXYS Integrated Circuits Division
Overview of CPC1390G by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CPC1390G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY SOLID STATE 140mA 0-400V SPST-NO(1FormA) | 710 |
|
$2.5266 / $2.7793 | Buy Now |
|
Win Source Electronics | SSR RELAY SPST-NO 140MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) | 1974 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for CPC1390G
CPC1390G CAD Models
CPC1390G Part Data Attributes
|
CPC1390G
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1390G
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |