Part Details for CPC1390GRTR by Littelfuse Inc
Overview of CPC1390GRTR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CPC1390GRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1390GRTRCT-ND
|
DigiKey | SSR RELAY SPST-NO 140MA 0-400V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21146 In Stock |
|
$1.2090 / $2.1500 | Buy Now |
|
Future Electronics | CPC Series SPST 0 ~ 400 V 140 mA 22 Ω SMT OptoMOS Solid State Relay - SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
Part Details for CPC1390GRTR
CPC1390GRTR CAD Models
CPC1390GRTR Part Data Attributes
|
CPC1390GRTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1390GRTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |