Part Details for CPC1510GSTR by IXYS Integrated Circuits Division
Overview of CPC1510GSTR by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1510GSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA272CT-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-250V Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2892 In Stock |
|
$1.9444 / $3.4600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 200mA 0-250V SPST-NO(1FormA) | 0 |
|
$3.6399 / $4.0039 | RFQ |
Part Details for CPC1510GSTR
CPC1510GSTR CAD Models
CPC1510GSTR Part Data Attributes
|
CPC1510GSTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1510GSTR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1.15 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.45 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.38 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1510GSTR
This table gives cross-reference parts and alternative options found for CPC1510GSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1510GSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1510GSTR | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | CPC1510GSTR vs CPC1510GSTR |
CPC1510GS | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | CPC1510GSTR vs CPC1510GS |
CPC1510GS | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | CPC1510GSTR vs CPC1510GS |