There are no models available for this part yet.
Overview of CPC1563G by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPC1563G by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
849-CPC1563G
|
Mouser Electronics | Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay RoHS: Compliant | 0 |
|
$1.9300 / $2.1400 | Order Now | |
DISTI #
CPC1563G
|
TTI | Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$1.9100 / $2.1200 | Buy Now | |
DISTI #
CPC1563G
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.600VAC Min Qty: 1 | 339 |
|
$2.6000 / $4.9600 | Buy Now | |
New Advantage Corporation | RELAY SOLID STATE 120mA 0-600V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 380 |
|
$5.1500 / $5.5200 | Buy Now |
CAD Models for CPC1563G by IXYS Corporation
Part Data Attributes for CPC1563G by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|