Part Details for CPC1708J by IXYS Corporation
Overview of CPC1708J by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1708J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7317
|
Newark | Mosfet Relay, Spst-No, 30A, 60V, Tht, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:60V, Load Current:30A, Mosfet Relay Package Style:I4-Pac, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor CPC1708J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $7.8600 | Buy Now |
DISTI #
849-CPC1708J
|
Mouser Electronics | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC RoHS: Compliant | 0 |
|
$4.4100 / $7.5600 | Order Now |
DISTI #
CPC1708J
|
TTI | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.2000 | Buy Now |
DISTI #
CPC1708J
|
TME | Relay: solid state, 5350mA, max.60VDC, THT, i4-pac, -40÷85°C, 0.08Ω Min Qty: 1 | 0 |
|
$5.4700 / $10.4400 | RFQ |
Part Details for CPC1708J
CPC1708J CAD Models
CPC1708J Part Data Attributes:
|
CPC1708J
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1708J
IXYS Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, I4PAC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, I4PAC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 4 A | |
On-state Resistance-Max | 0.08 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |