Part Details for CPC1718J by IXYS Corporation
Overview of CPC1718J by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1718J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7319
|
Newark | Mosfet Relay, Spst-No, 32A, 100V, Tht, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:100V, Load Current:32A, Mosfet Relay Package Style:Isoplus-264, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor CPC1718J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$5.0200 / $7.9900 | Buy Now |
DISTI #
849-CPC1718J
|
Mouser Electronics | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC RoHS: Compliant | 2462 |
|
$4.5100 / $7.5700 | Buy Now |
DISTI #
CPC1718J
|
TTI | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.1500 / $4.3500 | Buy Now |
DISTI #
CPC1718J
|
TME | Relay: solid state, 8500mA, max.100VDC, THT, ISOPLUS264™, -40÷85°C Min Qty: 1 | 0 |
|
$5.5900 / $10.6500 | RFQ |
DISTI #
3565544
|
element14 Asia-Pacific | MOSFET RELAY, SPST-NO, 32A, 100V, THT RoHS: Compliant Min Qty: 1 Container: Each | 290 |
|
$4.7409 / $7.9040 | Buy Now |
DISTI #
3565544
|
Farnell | MOSFET RELAY, SPST-NO, 32A, 100V, THT RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 4 Days Container: Each | 290 |
|
$5.4323 / $8.4419 | Buy Now |
Part Details for CPC1718J
CPC1718J CAD Models
CPC1718J Part Data Attributes
|
CPC1718J
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1718J
IXYS Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ISOPLUS264, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 6.75 A | |
On-state Resistance-Max | 0.075 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |