-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CPC Series SPST 6.75 A 100 V Load Voltage Power Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 40Tube |
|
$3.8300 / $4.4500 | Buy Now |
|
New Advantage Corporation | CPC Series SPST 6.75 A 100 V Load Voltage Power Solid State Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1718J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1718J
Littelfuse Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, ISOPLUS264, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 6.75 A | |
On-state Resistance-Max | 0.075 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |