Part Details for CPC1963GSTR by Littelfuse Inc
Overview of CPC1963GSTR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1963GSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ4992
|
Newark | 1-Form-A Opto Scr 600V Zero Cross 6L Smd/ Tr |Littelfuse CPC1963GSTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 / $4.3600 | Buy Now |
DISTI #
5656-CPC1963GSTRCT-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-600V Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3000 In Stock |
|
$3.7368 / $6.4100 | Buy Now |
DISTI #
V72:2272_14441727
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2046 Container: Cut Strips | Americas - 32 |
|
$1.2410 / $1.5949 | Buy Now |
DISTI #
52370565
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin DIP SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2046 | Americas - 32 |
|
$1.8515 | Buy Now |