-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1976Y-ND
|
DigiKey | SSR RELAY SPST-NO 2A 20-240V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
9047 In Stock |
|
$2.2804 / $3.9100 | Buy Now |
|
Future Electronics | CPC1972 Series 2 A 600 V Solid State Relay Through Hole - SIP4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube | 615Tube |
|
$2.2400 / $2.5600 | Buy Now |
|
Future Electronics | CPC1972 Series 2 A 600 V Solid State Relay Through Hole - SIP4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$2.2900 / $2.6300 | Buy Now |
DISTI #
84342611
|
Verical | Solid State Relay 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2422 | Americas - 425 |
|
$3.3750 | Buy Now |
DISTI #
80949478
|
Verical | Solid State Relay 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2401 | Americas - 140 |
|
$3.2310 / $3.6331 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 3750V ISOLATION | 112 |
|
$4.2680 / $6.9210 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2024 Date Code: 2024 | 240 |
|
$2.3070 / $6.4510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy